LED Super Flux HYPER RED WATER CLR 600mcd @ 20mA
Kingbright WP7676CSURC/E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Bulk |
| Viewing Angle | 70° |
| Wavelength | 630nm |
| RoHS | Compliant |
No datasheet is available for this part.