
Uni-color blue standard LED emitter featuring a 4-pin through-hole package with a 5.08mm pin pitch. Emitting at a peak wavelength of 461nm with a luminous intensity of 2700mcd and luminous flux of 1.9lm, this high-brightness InGaN LED offers a 30° viewing angle. It operates with a maximum forward current of 30mA and a maximum forward voltage of 4.2V, with a maximum power dissipation of 126mW. The component is designed for top-mount orientation and operates within a temperature range of -40°C to 85°C.
Kingbright WP7677C2QBC/G technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.62 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 2700mcd |
| LED Material | InGaN |
| Peak Wavelength | 461nm |
| High Brightness | Yes |
| Luminous Flux | 1.9lm |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.2x3.2x2.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 126mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP7677C2QBC/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.