
Uni-color green standard LED emitter, featuring a 520nm peak wavelength and 10000mcd intensity. This through-hole component, with a 4-pin configuration and 5.08mm pin pitch, is housed in a 7.62mm x 7.62mm x 5mm package. Constructed with InGaN material, it offers a 30° viewing angle and 5.2lm luminous flux. Operating temperature range is -40°C to 85°C, with a maximum forward current of 30mA and forward voltage of 4.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP7677C2ZGC/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.62 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 10000mcd |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Luminous Flux | 5.2lm |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3.2x3.2x2.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Power Dissipation | 123mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP7677C2ZGC/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.