
Bi-color LED emitter featuring green and red light emission with peak wavelengths of 574 nm and 650 nm respectively. This through-hole mounted standard LED offers high brightness with luminous intensity of 130 mcd (green) and 750 mcd (red). Constructed with AlGaInP LED material, it has a colorless diffused circular lens, a 50° viewing angle, and operates within a temperature range of -40°C to 85°C. The component has 3 pins, a maximum forward current of 30 mA, and a maximum forward voltage of 2.5 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP819SURKMGKW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 13.5 |
| Package Diameter (mm) | 11 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 130mcd|750mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 10x10x11.5mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP819SURKMGKW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.