
The Kingbright WP914GDT is a green LED with a voltage rating of 2.2V and a maximum operating current of 25mA. It is available in a 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 and is packaged in bulk quantities of 1000. The LED has a luminous intensity of 6mcd and a viewing angle of 100°. It is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Kingbright WP914GDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP914GDT technical specifications.
| Color | Green |
| Current | 25mA |
| Height | 4mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914GDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.