
The WP914IDT is a standard red LED from Kingbright with a voltage rating of 2V and a current rating of 30mA. It features a luminous intensity of 4mcd and a viewing angle of 100°. The LED is packaged in a 2 X 3 MM, ROHS COMPLIANT PACKAGE-2 and is available in quantities of 1000. The WP914IDT is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Kingbright WP914IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP914IDT technical specifications.
| Color | Red |
| Current | 30mA |
| Height | 4mm |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Flat, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
