The Kingbright WP914IT is a standard red LED with a 2V voltage rating and 30mA current capability. It features a clear or tinted lens style and a luminous intensity of 8mcd. The LED is available in a bulk package with 1000 units per package and is compliant with RoHS regulations. It can be mounted through a hole and has a viewing angle of 90°.
Sign in to ask questions about the Kingbright WP914IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP914IT technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.