
Uni-color red standard LED emitter featuring a 640nm peak wavelength and 1000mcd intensity. This 2-pin, through-hole component utilizes AlGaInP LED material, offering a wide 130° viewing angle with a colorless, non-diffused circular lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.8V. The LED is housed in a 5.8mm diameter package with a 4.85mm height and 2.54mm pin pitch, designed for top mount PCB applications.
Kingbright WP9294SEC/J3 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.85 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 640nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP9294SEC/J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.