Uni-color green standard LED emitter featuring a 520nm peak wavelength and 4500mcd intensity. This 2-pin, through-hole component has a 5.8mm diameter, 4.85mm height, and 2.54mm pin pitch, with a colorless, non-diffused circular lens and a 70° viewing angle. Designed for top-mount PCB applications, it operates within a -40°C to 85°C temperature range, with a maximum forward current of 30mA and a maximum forward voltage of 4V.
Kingbright WP9294ZGC/G technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.85 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 4500mcd |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP9294ZGC/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.