LED Circuit Board Indicators Blue 40mcd 466nm R/A 30Deg Diff
Sign in to ask questions about the Kingbright WP934CB/MBD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP934CB/MBD technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Luminous Intensity | 60mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934CB/MBD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.