
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Kingbright WP934CB/SRD technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 300mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 1.85V |
| Wavelength | 640nm |
| RoHS | Compliant |
No datasheet is available for this part.