
This yellow LED from Kingbright features a luminous intensity of 11.5mcd and a viewing angle of 40°. It is rated for a forward current of 20mA and has a voltage rating of 2.1V. The LED is packaged in a ROHS compliant package and is available in quantities of 500. It is suitable for use in a variety of applications where a yellow light source is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP934CB/YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 11.5mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934CB/YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.