The WP934MD/LILGD is a T-1 (3mm) right angle LED indicator designed for through-hole mounting. It features a bi-color configuration with High Efficiency Red and Green light-emitting diodes, utilizing a pre-installed black nylon housing to enhance contrast and ensure consistent positioning. The device is characterized by low power consumption and a wide viewing angle, making it suitable for status indicators and diagnostic displays on PCB edge applications.
Kingbright WP934MD/LILGD technical specifications.
| Luminous Intensity (Red) | 12mcd |
| Luminous Intensity (Green) | 20mcd |
| Forward Voltage (Red) | 2.0V |
| Forward Voltage (Green) | 2.2V |
| Wavelength (Peak Red) | 627nm |
| Wavelength (Peak Green) | 565nm |
| Viewing Angle | 40degrees |
| Forward Current | 30mA |
| Lens Type | Diffused |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Kingbright WP934MD/LILGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.