
T-1 SINGLE COLOR LED ARRAY, GREEN, 3mm, ROHS COMPLIANT PACKAGE-6
Checking distributor stock and pricing after the page loads.
Kingbright WP934PJ/3GD technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |