
This red LED has a voltage rating of 2V and a forward current of 20mA. It features a diffused, tinted lens style with a luminous intensity of 30mcd and a viewing angle of 40°. The LED is packaged in a ROHS compliant package and is available in quantities of 500. It is suitable for use in applications where a red LED is required.
Sign in to ask questions about the Kingbright WP934RS/ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP934RS/ID technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934RS/ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.