
The WP934ZH/YD is a yellow LED with a luminous intensity of 15mcd and a viewing angle of 40°. It has a voltage rating of 2.1V and a forward current of 20mA. This LED is available in a bulk packaging with 125 units per package and is compliant with ROHS regulations. It has a wavelength of 588nm and is suitable for general illumination applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP934ZH/YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934ZH/YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.