Kingbright WP937EB/2YGW technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937EB/2YGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.