
Dual color, high efficiency T-1 standard LED emitter featuring a 2.9mm diffused dome lens. Emitting both green (568nm) and red light, this through-hole component operates with a 20mA forward current and a maximum current of 30mA. It offers a luminous intensity of 10mcd and a 60° viewing angle, with a 2V voltage rating. Packaged in bulk, this RoHS compliant component is lead-free.
Kingbright WP937EGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
