
T-1 DUAL COLOR LED, HIGH EFFICIENCY RED/YELLOW, 3mm, ROHS COMPLIANT PACKAGE-2
Kingbright WP937EYW technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Height | 4.6mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937EYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.