The WP937SA/3EGW is a tri-level LED indicator featuring three integrated T-1 (3mm) bi-color lamps. The High Efficiency Red source color is made with Gallium Arsenide Phosphide on Gallium Phosphide Orange LED, while the Green source is made with Gallium Phosphide Green LED. The device features a white diffused lens and is designed for right-angle mounting on printed circuit boards.
Kingbright WP937SA/3EGW technical specifications.
| Luminous Intensity (Red) | 14mcd |
| Luminous Intensity (Green) | 14mcd |
| Forward Voltage (Red) | 2.0V |
| Forward Voltage (Green) | 2.2V |
| Peak Wavelength (Red) | 627nm |
| Peak Wavelength (Green) | 565nm |
| Viewing Angle | 60degrees |
| LED Size | 3mm |
| Mounting Type | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937SA/3EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.