Led Circuit Board Indicators Yellow/grn Diffused 588/568NM 7/16MCD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright WP937SB/4YGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright WP937SB/4YGW technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937SB/4YGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.