RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Kings Electronics 2435-81-2 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 2435 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.