RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
Kings Electronics KC-19-248 technical specifications.
| Termination Type | CRIMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | BNC |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.