RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle
Kings Electronics KV-79-12 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | KV-79-12 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.