RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
Kings Electronics M39012/01-0502 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.