RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
Kings Electronics M39012/04-0001 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | M39012/04 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.