RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | M39012/26-0010 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |