RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Kings Electronics M39012/30-0011 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | M39012/30-0011 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.