RF SMA Connector, Male, Cable Mount, Solder Terminal
Kings Electronics M39012/82-3008 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Manufacturer Series | M39012 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.