Sign in to ask questions about the Kingstate KCG0603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KCG0603 technical specifications.
| Diameter | 6.5mm |
| Height | 3.5mm |
| Max Frequency | 3kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3kHz |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KCG0603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
