Kecg Micro Omni 42DB 2VDC 0, 5MA
Kingstate KECG2742WBL-25L technical specifications.
| Diameter | 6mm |
| Height | 2.7mm |
| Max Frequency | 20kHz |
| Min Frequency | 20Hz |
| Max Supply Current | 500uA |
| Max Supply Voltage (DC) | 2V |
| Mount | Wire |
| Nominal Supply Voltage (DC) | 1.5V |
| Radiation Hardening | No |
| Shape | Round |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KECG2742WBL-25L to view detailed technical specifications.
No datasheet is available for this part.