Kingstate KEEG1538WB-100LB technical specifications.
| Diameter | 4mm |
| Height | 2.9mm |
| Max Frequency | 20kHz |
| Min Frequency | 20Hz |
| Max Supply Current | 500uA |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2V |
| Max Voltage Rating (DC) | 2V |
| Mount | Wire |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round |
| Signal to Noise Ratio (SNR) | 58dB |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KEEG1538WB-100LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.