Kingstate KEIG4537TFL-N technical specifications.
| Diameter | 9.7mm |
| Height | 4.5mm |
| Max Frequency | 12kHz |
| Min Frequency | 100Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 9V |
| Min Supply Voltage (DC) | 1.5V |
| Mount | Surface Mount |
| Outside Diameter | 9.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KEIG4537TFL-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
