Sign in to ask questions about the Kingstate KMTG1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KMTG1203 technical specifications.
| Capacitance | 16nF |
| Depth | 12mm |
| Height | 3mm |
| Length | 12mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Supply Current | 5mA |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingstate KMTG1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
