Kingstate KPEG-351 technical specifications.
| Lead Length | 140mm |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG-351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
