Sign in to ask questions about the Kingstate KPEG153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG153 technical specifications.
| Diameter | 17mm |
| Height | 7.6mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Supply Current | 7mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
