The KPEG222-P10 from Kingstate is a component with a diameter of 23.3mm and a frequency range of 3.2kHz to 3.7kHz. It operates within a temperature range of -30°C to 85°C and has a supply voltage range of 3V to 20V. The component requires a supply current of 13mA and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Diameter | 23.3mm |
| Frequency | 3.2kHz |
| Height | 6.5mm |
| Max Frequency | 3.7kHz |
| Min Frequency | 2.7kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Supply Current | 13mA |
| RoHS | Compliant |