Kingstate KPEG272 technical specifications.
| Diameter | 31.5mm |
| Height | 14.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.5kHz |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
