The KPEG272A is a power inductor with a diameter of 31.5mm and a height of 14.4mm. It operates within a temperature range of -30°C to 85°C and has a nominal supply voltage of 12V. The inductor has a maximum supply current of 10mA and a maximum supply voltage of 20V. It is designed for PCB mounting through a through-hole termination.
Kingstate KPEG272A technical specifications.
| Diameter | 31.5mm |
| Height | 14.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | PCB, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.7kHz |
| Supply Current | 10mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG272A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
