Kingstate KPEG351A technical specifications.
| Diameter | 41.8mm |
| Height | 16mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| Supply Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.