Sign in to ask questions about the Kingstate KPEG352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG352 technical specifications.
| Diameter | 42mm |
| Height | 14mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Voltage (DC) | 12V |
| Outside Diameter | 42mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 10mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.