Kingstate KPEG420 technical specifications.
| Depth | 41.8mm |
| Diameter | 41.8mm |
| Height | 22mm |
| Length | 59mm |
| Max Frequency | 3.3kHz |
| Min Frequency | 2.3kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Outside Diameter | 41.8mm |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.8kHz |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG420 to view detailed technical specifications.
No datasheet is available for this part.