Sign in to ask questions about the Kingstate KPEG460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KPEG460 technical specifications.
| Height | 22mm |
| Lead Length | 140mm |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KPEG460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
