Kingstate KSSG33J12 technical specifications.
| Height | 1.9mm |
| Length | 5mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Supply Current | 110mA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kingstate KSSG33J12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
