Sign in to ask questions about the Kingstate KSTG951AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KSTG951AP technical specifications.
| Diameter | 9mm |
| Height | 4.5mm |
| Max Frequency | 2.73kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.73kHz |
| Supply Current | 80mA |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KSTG951AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
