Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingstate KTG1212CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingstate KTG1212CL technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Kingstate KTG1212CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.