
Buzzer, Magnetic, 3V, 35MA,
Kingstate KXG1203C technical specifications.
| Diameter | 12mm |
| Height | 9.5mm |
| Max Frequency | 2.7kHz |
| Min Frequency | 1.9kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.
