USB Flash Drives USB 2.0/USB 3.0/USB 3.1 16GB
Kingston DT100G3/16GB technical specifications.
| Warranty | 5Year |
| Protocols Supported | USB 2.0/USB 3.0/USB 3.1 |
| Memory Size | 16GB |
| Encryption | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.