USB Flash Drives USB 2.0/USB 3.0/USB 3.1 64GB
Kingston DT100G3/64GB technical specifications.
| Package/Case | 100 |
| Color | Black |
| Density | 64GB |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.