USB-Stick DataTraveler 4000 2 GB black, DT4000/2GB, Kingston
Kingston DT4000/2GB technical specifications.
| Color | Black |
| Density | 2GB |
| Interface | USB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.